
12-bit, 200kSPS micro-power sampling Analog-to-Digital Converter (ADC) featuring a unipolar input and SPI serial interface. Offers a 75 kS/s conversion rate with 0.75 LSB integral nonlinearity and 86 dB spurious-free dynamic range. Operates from a 2.7V to 5.25V supply with a nominal supply current of 320µA. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS7822UC/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822UC/2K5G4 technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822UC/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
