
12-bit, single-ended analog-to-digital converter (ADC) featuring an I2C serial interface. Achieves a conversion rate of 50 kS/s with a low power consumption of 3.6mW and nominal supply current of 720µA. Offers a full-scale error of 3 LSB and integral nonlinearity (INL) of 1 LSB, with a signal-to-noise ratio (SNR) of 72dB and spurious-free dynamic range (SFDR) of 86dB. Operates from a single 2.7V to 5.25V supply, housed in a gold-plated MSOP package.
Texas Instruments ADS7823EB/2K5 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 720uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7823EB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
