
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 50 kS/s conversion rate. Features single-ended input, I2C and serial interface, and a 1 LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 720µA and a maximum power dissipation of 5mW. Packaged in an 8-pin MSOP, this component offers 72dB signal-to-noise ratio and 86dB spurious-free dynamic range.
Texas Instruments ADS7823EB/2K5G4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 50KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 720uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7823EB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
