
12-bit, 4-channel sampling CMOS analog-to-digital converter (ADC) with a conversion rate of 40 kS/s. Features single-ended input, bipolar polarity, and SPI, serial, and parallel interfaces. Offers 0.5 LSB integral and differential nonlinearity, 73 dB signal-to-noise ratio, and 90 dB spurious-free dynamic range. Operates with a single 5V supply voltage and has a maximum power dissipation of 50mW. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component is suitable for a wide temperature range from -40°C to 85°C.
Texas Instruments ADS7824PB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7824PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
