
16-bit, 4-channel CMOS Analog-to-Digital Converter (ADC) with a 40 kSPS conversion rate. Features SPI, Serial, and Parallel interface options, single-ended input type, and bipolar polarity. Offers 1 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates on a 5V supply voltage with a maximum power dissipation of 50mW. Packaged in a 28-pin PDIP with gold contact plating.
Texas Instruments ADS7825P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7825P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
