
16-bit, 4-channel CMOS Analog-to-Digital Converter (ADC) with a sampling rate of 40 kS/s. Features single-ended input type, SPI and serial/parallel interface, and bipolar polarity. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity, with an 86dB signal-to-noise ratio and 90dB spurious-free dynamic range. Operates from a 4.75V to 5.25V single supply voltage, with a maximum power dissipation of 50mW. Packaged in a 28-pin PDIP with gold contact plating.
Texas Instruments ADS7825PB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7825PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
