
16-bit, 4-channel CMOS Analog-to-Digital Converter (ADC) with a 40 kS/s sampling rate. Features single-ended inputs, bipolar polarity, and a 90dB SFDR. Integral nonlinearity is 3 LSB, and SNR is 83dB. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 50mW. Packaged in a 28-SOIC, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS7825U/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7825U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
