Texas Instruments ADS7826EVM technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Sampling Rate | 200000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7826EVM to view detailed technical specifications.
No datasheet is available for this part.