
12-bit, 8-channel SAR ADC with 50KS/s conversion rate and 72dB SNR. Features an internal reference and I2C interface, operating from a 2.7V to 5.25V supply. Offers 2LSB integral nonlinearity and 86dB SFDR, with a maximum power dissipation of 5mW. Packaged in a 16-TSSOP for surface mount applications, operating across a -40°C to 85°C temperature range.
Texas Instruments ADS7828E/250 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 750uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7828E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
