
Automotive 12-bit Analog-to-Digital Converter (ADC) with 8 analog inputs and a 50 kSPS sampling rate. Features I2C interface, 2.5V internal reference, and unipolar operation. Offers 1LSB Differential Nonlinearity, 2LSB Integral Nonlinearity, and 4LSB Full Scale Error. Operates from a 2.7V to 5.25V supply with 675µW typical power dissipation. Packaged in a 16-TSSOP for surface mounting, with gold contact plating and AEC-Q100 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7828EIPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7828EIPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 675uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7828EIPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
