Texas Instruments ADS7829EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Full Scale Error | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 125000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7829EVM to view detailed technical specifications.
No datasheet is available for this part.