
8-bit successive approximation analog-to-digital converter (ADC) featuring an I²C interface. This component offers 8 analog input channels and operates with a nominal supply voltage of 2.7V, ranging from 2.7V minimum. Analog input voltage spans from 0V to a maximum of 5.25V. Packaged in a 16-terminal, 16-TSSOP (R-PDSO-G16) dual in-line package with dimensions of 4.4mm width and 5mm length, it is rated for industrial temperature grades from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7830IPWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7830IPWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7830IPWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.