
12-bit, 500 kS/s Analog-to-Digital Converter (ADC) featuring a unipolar, differential input with a 2.5V full-scale range. Achieves 1 LSB Integral and Differential Nonlinearity, with a full-scale error of 35 LSB. Operates from a single 4.75V to 5.25V supply, consuming a nominal 2.2mA (11mW power consumption). Offers a serial interface and a Signal-to-Noise Ratio (SNR) of 72dB, with 82dB Spurious-free dynamic range (SFDR). Packaged in an 8-VSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7834EB/250G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 35LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Power Dissipation | 11mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7834EB/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
