
12-bit, 4-channel serial output sampling analog-to-digital converter (ADC) with a 200KS/s conversion rate. Features 72dB Signal to Noise Ratio (SNR) and 79dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 550uA. Integral Nonlinearity (INL) is 2LSB. Packaged in a 16-SSOP, lead-free, RoHS compliant format.
Texas Instruments ADS7841E/2K5 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 550uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7841E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
