
Automotive 12-bit, 4-channel serial output sampling analog-to-digital converter. Features a 200 kS/s conversion rate, 1 LSB integral nonlinearity, and 0.8 LSB differential nonlinearity. Operates from a 2.7V to 3.6V single supply voltage, with a maximum power dissipation of 250mW. Packaged in a 16-SSOP with gold contact plating, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments ADS7841EIDBQRQ1 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.8LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7841EIDBQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
