
12-bit, 8-channel serial output sampling Analog-to-Digital Converter (ADC) with a 200KS/s conversion rate. Features 72dB Signal to Noise Ratio (SNR) and 76dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply voltage, with a nominal supply current of 550uA and a maximum power dissipation of 4.5mW. Packaged in a 20-SSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS7844N/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 550uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7844N/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
