
The ADS7846IRGVRG4 is a 12-bit analog-to-digital converter designed for resistive touchscreens. It operates over a supply voltage range of 2.2V to 5.25V and consumes a maximum supply current of 280uA. The device is available in a VQFN-16 package and is suitable for surface mount applications. The ADS7846IRGVRG4 is rated to operate over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Texas Instruments ADS7846IRGVRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | ADS7846 |
| Supply Current | 280uA |
| Touchscreen | Resistive |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7846IRGVRG4 to view detailed technical specifications.
No datasheet is available for this part.
