
12-bit, 8-channel analog-to-digital converter (ADC) featuring a parallel interface and unipolar, single-ended input type. Achieves a 500 kS/s conversion rate with 1 LSB integral and differential nonlinearity. Offers a signal-to-noise ratio of 72 dB and spurious-free dynamic range of 77 dB. Operates from a 4.75V to 5.25V supply, with a typical power consumption of 13mW. Packaged in a 32-TQFP with gold contact plating, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS7852YB/2K technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 25LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13mW |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7852YB/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
