The ADS7852YB/2K5 is a 12-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a 32-pin TQFP package and has a terminal position of quad. The ADC has a minimum operating temperature of -40°C and is suitable for industrial applications.
Texas Instruments ADS7852YB/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7852YB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.