
Dual, 12-bit Analog-to-Digital Converter (ADC) featuring a 2MSPS sampling rate. This SAR converter offers 3+3 or 2+2 channel configuration with simultaneous sampling. Key specifications include 1LSB differential nonlinearity, 1.25LSB integral nonlinearity, and 71.5dB signal-to-noise ratio. Operating from a 2.7V to 5.5V single supply, it is housed in a 24-SSOP package with gold contact plating and supports surface mounting. This RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments ADS7863IDBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7863IDBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
