
The ADS7863IDBQRG4 is a dual 12-bit analog-to-digital converter with a conversion rate of 2MS/s. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SSOP-24 package. The device is designed for use with a single 5V supply and has a power consumption of 35.5mW. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Texas Instruments ADS7863IDBQRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 2MS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45.3mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7863IDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
