
12-bit, 200 kS/s serial Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 1.5 LSB Integral Nonlinearity (INL) and 2 LSB Full Scale Error. Operates from a single 1.2V to 3.6V supply with a typical power dissipation of 1.39mW. Housed in a 6-pin SOT-23 package with gold contact plating, this RoHS compliant component offers a Signal-to-Noise Ratio (SNR) of 71dB and Spurious-Free Dynamic Range (SFDR) of 85dB.
Texas Instruments ADS7866IDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Full Scale Error | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.39mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7866IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
