
10-bit, single-channel Analog-to-Digital Converter (ADC) with a 240 kS/s conversion rate. Features serial SPI interface, single-ended input, and 0.5 LSB integral nonlinearity. Operates from a 1.2V to 3.6V supply, with a nominal supply current of 420µA. Housed in a 6-pin SOT-23 package, this component offers 61.8dB SNR and 80dB SFDR.
Texas Instruments ADS7867IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 240KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.2V |
| Nominal Supply Current | 420uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240000S/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7867IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
