
12-bit Analog-to-Digital Converter (ADC) with a 52 kS/s conversion rate. Features 8 unipolar inputs and an SPI interface. Operates from a 2.7V to 5.25V single supply voltage, with a nominal supply current of 1.2mA. Integral Nonlinearity (INL) is 2.5LSB, and Differential Nonlinearity (DNL) is 0.5LSB. Packaged in a 28-pin SSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS7870EA/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4.6mW |
| Power Dissipation | 6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7870EA/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
