
12-Bit Analog-to-Digital Converter (ADC) featuring an integrated multiplexer, programmable gain amplifier (PGA), and internal reference for comprehensive data acquisition. This unipolar device offers a 52 kS/s conversion rate with ±0.5 LSB differential nonlinearity and ±2.5 LSB integral nonlinearity. It operates from a single 2.7V to 5.25V supply and interfaces via SPI. The component is housed in a 28-pin SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7870EAG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4.6mW |
| Power Dissipation | 6mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7870EAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
