
14-bit Analog-to-Digital Converter (ADC) with 48 kS/s conversion rate. Features include 8 input channels, SPI serial interface, and integral nonlinearity of 2 LSB. Operates from a single 2.7V to 5.25V supply, with a nominal supply current of 1.7mA. Packaged in a 28-SSOP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS7871IDBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.7mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4.6mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7871IDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
