
14-bit, 3-MSPS parallel Analog-to-Digital Converter (ADC) featuring a unipolar input and a single analog input channel. Offers a conversion rate of 3000 kS/s with an integral nonlinearity of 1.5 LSB and a signal-to-noise ratio of 78 dB. Operates with a 5V supply voltage, supporting digital supply from 2.7V to 5.25V and analog supply from 4.75V to 5.25V. Encased in a 48-TQFP package with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS7891IPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 3000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 85mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7891IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
