
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 1MS/s conversion rate. Features SPI interface, unipolar input, and a 30-pin TSSOP package with gold contact plating. Offers 0.5LSB integral nonlinearity and 1LSB full-scale error. Operates from a 2.7V to 5.25V supply voltage, with a typical 3.3V operating voltage. Suitable for surface mount applications, this lead-free and RoHS-compliant component boasts a 61.7dB signal-to-noise ratio and operates within a -40°C to 125°C temperature range.
Texas Instruments ADS7955SDBTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7955SDBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
