
12-bit, 40MSPS Analog-to-Digital Converter (ADC) with a unipolar, single-channel input. Features a parallel interface and a SOIC package. Operates with a supply voltage range of 4.75V to 5.25V, consuming a nominal current of 78mA. Offers a Signal-to-Noise Ratio (SNR) of 64dB and Spurious-free dynamic range (SFDR) of 72dB. Suitable for applications with operating temperatures from -40°C to 85°C. Packaged in tape and reel for 1000 units.
Texas Instruments ADS800U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 78mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 390mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS800U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
