12-bit Analog-to-Digital Converter (ADC) with a 25 MSPS sampling rate. Features single-ended/differential inputs, 1 LSB Differential Nonlinearity, and 1.7 LSB Integral Nonlinearity. Offers a 66dB Signal-to-Noise Ratio and 77dB Spurious-free dynamic range. Operates with a single supply voltage from 4.75V to 5.25V and has a power consumption of 270mW. Packaged in a 28-SOIC with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS801UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 25000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 270mW |
| Power Dissipation | 270mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS801UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
