12-bit, 10 MSPS Analog-to-Digital Converter (ADC) featuring single-ended and differential inputs. Achieves 67dB Signal-to-Noise Ratio (SNR) and 77dB Spurious-Free Dynamic Range (SFDR) with 1 LSB Differential Nonlinearity (DNL) and 2.75 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, consuming a nominal 52mA and dissipating up to 310mW. Packaged in a 28-SOIC with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS802UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 10000KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 52mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 260mW |
| Power Dissipation | 250mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Single |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS802UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
