The ADS803U/1K is a 12-bit analog-to-digital converter with a proprietary conversion method, suitable for industrial-grade applications. It operates over a temperature range of -40°C to 85°C and has a 5V nominal supply voltage. The device has 28 terminals and a dual terminal position. The converter is packaged in a 28-pin R-PDSO-G28 package with dimensions of 7.5mm in width and 17.9mm in length.
Texas Instruments ADS803U/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS803U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.