12-bit, 20 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a 2LSB Integral Nonlinearity (INL) and 0.75LSB Differential Nonlinearity. Operates with a single supply voltage between 4.75V and 5.25V, consuming a nominal current of 60mA. Offers a Signal-to-Noise Ratio (SNR) of 68dB and Spurious-Free Dynamic Range (SFDR) of 74dB. Packaged in a 28-SSOP with gold contact plating, suitable for operation from -40°C to 85°C.
Texas Instruments ADS805E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 60mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS805E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
