
12-bit Analog-to-Digital Converter (ADC) with a 20 MSPS sampling rate. Features include flexible input ranges from 2 to 5 Vpp, integral nonlinearity of 2 LSB, and an out-of-range indicator. Operates with a single supply voltage between 4.75V and 5.25V, consuming 300mW of power. This RoHS compliant component is housed in a 28-pin SSOP package, suitable for operation from -40°C to 85°C.
Texas Instruments ADS805EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 20000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS805EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
