
Texas Instruments ADS808Y/2K technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 70000KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS808Y/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.