12-bit Analog-to-Digital Converter (ADC) with an 80 MSPS sampling rate. Features a parallel interface, 1 analog input channel, and a 63dB Signal-to-Noise Ratio (SNR). Operates with a 3V to 5V supply voltage range and has a maximum power dissipation of 945mW. Packaged in a 48-pin HTQFP with gold contact plating, suitable for operation between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments ADS809Y/250 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 945mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 170mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 905mW |
| Power Dissipation | 905mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 63dB |
| Spurious-free dynamic range (SFDR) | 67dB |
| Supply Type | Single |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS809Y/250 to view detailed technical specifications.
No datasheet is available for this part.
