
Texas Instruments ADS809Y/2K technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 945mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS809Y/2K to view detailed technical specifications.
No datasheet is available for this part.
