16-bit, 500-kSPS, 8-channel Successive Approximation Analog-to-Digital Converter (ADC) featuring a direct sensor interface. Operates with a 5V nominal supply voltage, adjustable from 1.65V minimum, and accepts analog input voltages from 0V to 5.2V maximum. Housed in a 32-terminal, 5x5mm QUAD JEDEC S-PQCC-N32 package, this component is rated for an automotive temperature grade, functioning between -40°C and 125°C. Includes integrated VREF and VREF buffer for enhanced performance.
Texas Instruments ADS8167IRHBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8167IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.