16-bit, 8-channel Successive Approximation Analog-to-Digital Converter (ADC) operating at 1 MSPS. Features a direct sensor interface, integrated VREF and VREF buffer. Automotive temperature grade with a wide operating range from -40°C to 125°C. Housed in a 32-terminal, 5x5mm QUAD VQFN package. Supports analog input voltages from 0V to 5.2V with a nominal supply voltage of 5V.
Texas Instruments ADS8168IRHBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8168IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.