
Texas Instruments ADS820U/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 39mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 195mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 60.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS820U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
