10-bit, 60 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 3V to 5V supply voltage with a nominal supply current of 55mA. Offers a signal-to-noise ratio of 60dB and SFDR of 74dB. Packaged in a 28-SSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS823E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 60000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 55mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 295mW |
| Power Dissipation | 295mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS823E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
