
10-bit Analog-to-Digital Converter (ADC) with a 60 MSPS sampling rate. Features include 1 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates with a single 3V to 5V supply, offering a programmable input range and power-down mode. This unipolar ADC supports SE/Diff inputs and an external reference, with a parallel interface. Packaged in 28-SSOP with gold contact plating, it operates from -40°C to 85°C.
Texas Instruments ADS823EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 60000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 55mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 295mW |
| Power Dissipation | 295mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS823EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
