The ADS824E is a 28-pin industrial-grade analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and features a proprietary conversion method. The device has a maximum analog input voltage of 3.5V and a minimum of 1.5V. It is packaged in a R-PDSO-G28 package, measuring 5.3mm in width and 10.2mm in length.
Texas Instruments ADS824E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS824E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.