
8-Bit Analog-to-Digital Converter (ADC) with a 60 MSPS sampling rate. Features a parallel interface, 1.5 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates with a 3V to 5V supply voltage range and a 4.75V to 5.25V maximum supply voltage. Packaged in a 20-SSOP with gold contact plating, this component offers a 49.5dB signal-to-noise ratio and 67dB spurious-free dynamic range. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS830E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 60000KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 215mW |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Spurious-free dynamic range (SFDR) | 67dB |
| Supply Current | 37mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS830E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
