The ADS830E/1K is a 20-pin industrial analog-to-digital converter with 8-bit resolution, operating on a 5V supply voltage. It features a proprietary conversion method and can handle analog input voltages between 1.5V and 3.5V. The device is packaged in a SSOP20 package and is rated for operation between -40°C and 85°C.
Texas Instruments ADS830E/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS830E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.