
16-bit, 100 kS/s Analog-to-Digital Converter (ADC) with differential input. Features SPI serial interface, 8 LSB Integral Nonlinearity (INL), and 90 dB Signal to Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply with a nominal supply current of 900 µA, consuming a maximum of 8.5 mW power. Packaged in an 8-VSSOP, this unipolar ADC is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS8320E/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 100KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
