Texas Instruments ADS8322EVM technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sampling Rate | 500000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8322EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.