The ADS8326EVM is a 16-bit SPI ADC evaluation kit from Texas Instruments, operating on a 5V supply voltage. It features a single 16-bit ADC converter with a sampling rate of 250,000 samples per second. The kit is packaged in a module format and is designed to operate within the temperature range of -40°C to 85°C. The ADS8326EVM is not radiation hardened and is available as a single unit in a box packaging.
Texas Instruments ADS8326EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8326EVM to view detailed technical specifications.
No datasheet is available for this part.