The ADS8326EVM-PDK is a 16-bit SPI ADC evaluation kit from Texas Instruments operating at 5V with a sampling rate of 250,000 samples per second. It is packaged in a box and includes one unit. The device is designed for use in general applications.
Texas Instruments ADS8326EVM-PDK technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8326EVM-PDK to view detailed technical specifications.
No datasheet is available for this part.
