
16-bit, 500kSPS serial Analog-to-Digital Converter (ADC) featuring a 2.7V to 5.5V supply range. This unipolar device offers 4 analog input channels with SPI interface compatibility. Achieving 88dB Signal to Noise Ratio (SNR) and 103dB Spurious-free dynamic range (SFDR), it operates within a -40°C to 85°C temperature range. The component is housed in a 24-TSSOP package with gold contact plating and a low power consumption of 17.5mW.
Texas Instruments ADS8331IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.2mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 39mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 103dB |
| Supply Current | 6.6mA |
| Supply Type | Analog, Digital, Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8331IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
